The XC6201P272PR-G is a 3-pin linear voltage regulator from Torex with a fixed output voltage of 2.7V and a maximum output current of 0.1A. It has a minimum input voltage of 1.8V and a maximum input voltage of 10V. The device has a dropout voltage of 0.45V and a maximum line regulation of 0.05103. It is packaged in an antimony and halogen-free, RoHS compliant SOT-89 package and is suitable for use in a variety of applications.
Torex XC6201P272PR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 2.646 |
| Output Voltage1-Max | 2.754 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.45 |
| Output Voltage1-Nom | 2.7 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.05103 |
| Load Regulation-Max | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.