The XC6201P501MR-G is a 5V fixed linear voltage regulator with a maximum output current of 0.1A. It operates within a temperature range of -40°C to 85°C and is available in a 5-pin TSOP package. The regulator has a dropout voltage of 0.4V and a line regulation of 0.06% and load regulation of 0.07%. It is a fixed voltage regulator with a voltage tolerance of 1% and an input voltage absolute maximum of 12V.
Torex XC6201P501MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.07 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.