The XC6202P332PR-G is a dual output low dropout (LDO) voltage regulator from Torex. It features a 5-pin package with a terminal position of dual. The device has a maximum input voltage of 20V and a minimum input voltage of 4.3V. The output voltage is regulated at 3.3V with a maximum current of 150mA. The device operates over a temperature range of unknown, and is compliant with unknown standards.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |