The XC6204B202MR is a 5-pin voltage regulator from Torex with a nominal output voltage of 2V and a maximum output current of 0.1A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a TSOP package type. It is a fixed voltage regulator with a dropout voltage of 0.28V and a maximum load regulation of 0.08%. The input voltage is limited to a maximum of 12V.
Sign in to ask questions about the Torex XC6204B202MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6204B202MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.28 |
| Output Voltage1-Nom | 2 |
| Input Voltage Absolute-Max | 12 |
| Load Regulation-Max | 0.08 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6204B202MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.