The XC6204B202MR-G is a 5-terminal dual output voltage regulator with a nominal output voltage of 2V and a maximum output current of 0.1A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a TSOP package type. It is a fixed voltage regulator with a dropout voltage of 0.28V and a load regulation of 0.08%. The input voltage absolute maximum is 12V.
Torex XC6204B202MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.28 |
| Output Voltage1-Nom | 2 |
| Input Voltage Absolute-Max | 12 |
| Load Regulation-Max | 0.08 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.