
The XC6206P122MR-G is a low dropout linear voltage regulator from Torex with a maximum input voltage of 6V and a minimum input voltage of 1.8V. It has a nominal output voltage of 1.2V and a maximum output current of 60mA. The regulator is packaged in a halogen-free, RoHS compliant SOT-23 package with 3 pins. It operates over a temperature range of unknown temperatures.
Torex XC6206P122MR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.17 |
| Output Voltage1-Max | 1.23 |
| Output Current1-Max | 0.06 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.96 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6206P122MR-G to view detailed technical specifications.
No datasheet is available for this part.