
The XC6206P182MR is a 3-pin SOT-23 linear voltage regulator from Torex. It has a nominal output voltage of 1.8V and can supply up to 80mA of current. The input voltage range is from 1.8V to 6V. The regulator has a dropout voltage of up to 0.78V. It is available in a JEDEC package code R-PDSO-G3 with dimensions of 1.6mm width and 2.9mm length.
Torex XC6206P182MR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.08 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.