The XC6206P182PR-G is a 3-pin linear voltage regulator from Torex with a nominal output voltage of 1.8V and a maximum output current of 0.08A. It has a dropout voltage of up to 0.78V and can handle input voltages between 1.8V and 6V. The device is packaged in a RoHS compliant SOT-89 package and is suitable for use in a variety of applications requiring a stable voltage supply.
Torex XC6206P182PR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.08 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.