The XC6206P202MR is a 3-pin SOT-23 linear voltage regulator from Torex. It has a maximum input voltage of 6V and a minimum input voltage of 1.8V. The output voltage is nominally 2V with a maximum dropout voltage of 0.78V. The device can supply a maximum output current of 0.12A. The JEDEC package code is R-PDSO-G3, with a width of 1.6mm and a length of 2.9mm. The device is suitable for use in applications requiring a stable 2V output voltage.
Torex XC6206P202MR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.96 |
| Output Voltage1-Max | 2.04 |
| Output Current1-Max | 0.12 |
| Output Voltage1-Nom | 2 |
| Dropout Voltage1-Max | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.