The XC6206P232MR-G is a low dropout linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 1.8V. It has a single output voltage of 2.3V with a maximum output current of 120mA. The dropout voltage is maximally 0.71V. The device is packaged in a SOT-23 package and is compliant with RoHS. It is manufactured by Torex.
Torex XC6206P232MR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 2.254 |
| Output Voltage1-Max | 2.346 |
| Output Current1-Max | 0.12 |
| Output Voltage1-Nom | 2.3 |
| Dropout Voltage1-Max | 0.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.