The XC6206P252PR-G is a 3-pin linear voltage regulator from Torex with a single output voltage of 2.5V. It can handle an input voltage range of 1.8V to 6V and a maximum output current of 0.15A. The device is packaged in a halogen-free, RoHS-compliant SOT-89 package. The operating temperature range is not specified in the provided data.
Torex XC6206P252PR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.