
The XC6206P302MR-G is a 3-pin linear voltage regulator from Torex, featuring a JEDEC package code of R-PDSO-G3. It has a width of 1.6mm and a length of 2.9mm. The device is compliant with ROHS standards and is free from antimony and halogen. It operates within an input voltage range of 1.8V to 6V and provides a nominal output voltage of 3V with a maximum output current of 0.2A. The dropout voltage is maximally 0.68V.
Torex XC6206P302MR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.