The XC6209B192DR-G is a dual linear voltage regulator from Torex. It features a 6-pin package and operates within a temperature range of unknown limits. The device can handle input voltages between 2V and 10V, with a nominal output voltage of 1.9V and a maximum output current of 150mA. The dropout voltage is maximally 0.38V. The IC is designed for use in power management applications.
Torex XC6209B192DR-G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.862 |
| Output Voltage1-Max | 1.938 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 1.9 |
| Dropout Voltage1-Max | 0.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.