The XC6209B252MR-G is a 5-pin linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 150mA. It has a maximum input voltage of 10V and a minimum input voltage of 2V. The device operates over a temperature range of -40°C to 85°C and is packaged in a LSSOP package with a width of 1.6mm and a length of 2.9mm. The XC6209B252MR-G is a fixed linear voltage regulator with a dropout voltage of 0.22V at 150mA and a maximum line regulation of 0.0325% and a maximum load regulation of 0.05%. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Torex XC6209B252MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.0325 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.