The XC6209B312MR-G is a 3.1V linear voltage regulator from Torex. It has a maximum output current of 0.15A and can handle input voltages between 2 and 10V. The device is packaged in a 5-pin LSSOP package and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Torex XC6209B312MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.038 |
| Output Voltage1-Max | 3.162 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6209B312MR-G to view detailed technical specifications.
No datasheet is available for this part.