The XC6209F122MR-G is a linear voltage regulator with a fixed output voltage of 1.2V and a maximum output current of 0.29A. It operates within an input voltage range of 2-10V and has a maximum dropout voltage of 0.9V. The device is available in a 5-pin LSSOP package and is suitable for use in a variety of applications requiring a stable voltage supply. The operating temperature range is not specified in the provided data.
Torex XC6209F122MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.17 |
| Output Voltage1-Max | 1.23 |
| Output Current1-Max | 0.29 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.85 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.01872 |
| Dropout Voltage1-Max | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.