The XC6209F252MR-G is a 5-pin linear voltage regulator from Torex with a nominal output voltage of 2.5V and a maximum output current of 300mA. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 10V. The device is available in the LSSOP package type with a width of 1.6mm and a length of 2.9mm. It is a fixed output voltage regulator with a maximum voltage tolerance of 2%.
Sign in to ask questions about the Torex XC6209F252MR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6209F252MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.0325 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 0.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6209F252MR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.