The XC6209F282MR-G is a 5-terminal linear voltage regulator from Torex with a nominal output voltage of 2.8V. It can handle a maximum output current of 0.3A and has a dropout voltage of up to 0.27V. The device is available in a 5-pin LSSOP package and has a maximum input voltage of 10V. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Torex XC6209F282MR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6209F282MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.3 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6209F282MR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.