The Torex XC6210B102PR-G is a 1V linear voltage regulator with a maximum output current of 0.5A. It operates from an input voltage range of 1.5V to 6V and has a maximum dropout voltage of 0.6V. The device is packaged in a 5-pin R-PDSO-F5 package and has a maximum operating temperature of 125°C. It is suitable for use in applications where a stable 1V output is required.
Torex XC6210B102PR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 0.97 |
| Output Voltage1-Max | 1.03 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.008 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6210B102PR-G to view detailed technical specifications.
No datasheet is available for this part.