The XC6210B152DR is a 6-pin linear voltage regulator from Torex with a fixed output voltage of 1.47V to 1.53V and a maximum output current of 0.5A. It operates over a temperature range of -40 to 125C and has a maximum input voltage of 6V. The device is packaged in a 6-pin HVSON package with a width of 1.8mm and a length of 2mm. It is designed for use in power management applications and is compliant with standard operating conditions.
Torex XC6210B152DR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.135 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0105 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.135 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6210B152DR to view detailed technical specifications.
No datasheet is available for this part.