
Fixed positive LDO regulator offering a 3V output voltage with a tight tolerance of 2.94V to 3.06V. Features a low dropout voltage of 0.075V maximum and supports a maximum output current of 0.7A. Operates within a wide temperature range of -40°C to 85°C, with an input voltage range from 1.5V to 6V. Housed in a 5-terminal SOT-25 (R-PDSO-G5) package, this CMOS device is designed for efficient power management.
Torex XC6210B302MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.05 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.012 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6210B302MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.