The XC6210B322MR is a 3.136V to 3.264V linear voltage regulator with a maximum output current of 0.7A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 6.5V. The device is packaged in a 5-pin LSSOP package with a terminal position of dual. It is a fixed voltage regulator with a dropout voltage of 0.075V maximum and a load regulation of 0.06% maximum.
Torex XC6210B322MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 3.136 |
| Output Voltage1-Max | 3.264 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.05 |
| Output Voltage1-Nom | 3.2 |
| Input Voltage Absolute-Max | 6.5 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.