The XC6210B332PR-G is a 5-pin SOT-89 linear voltage regulator from Torex with a nominal output voltage of 3.3V and maximum output current of 0.7A. It operates over a temperature range of -40 to 125°C and is compliant with RoHS standards. The device has a fixed output voltage with a tolerance of 2% and a dropout voltage of 0.05V at 0.7A. It can handle an input voltage range of 1.5 to 6V and has a maximum input voltage of 6.5V. The regulator has a line regulation of 0.01122 and a load regulation of 0.06.
Checking distributor stock and pricing after the page loads.
Torex XC6210B332PR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.05 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.01122 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |