The XC6213B282GR is a linear voltage regulator with a fixed output voltage of 2.8V and a maximum output current of 120mA. It operates within a temperature range of -40°C to 85°C and is compliant with ROHS standards. The device has a 4-pin USP-4 package and is suitable for use in applications where a stable voltage is required. The input voltage range is from 2V to 6V, and the dropout voltage is 0.47V at 120mA. The regulator has a maximum line regulation of 0.01232 and a maximum load regulation of 0.05.
Sign in to ask questions about the Torex XC6213B282GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6213B282GR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.12 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.47 |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.01232 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6213B282GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.