The XC6215B1227R-G is a single-output linear voltage regulator with a nominal output voltage of 1.2V and a dropout voltage of 0.8V. It has a maximum input voltage of 7V and a maximum line regulation of 0.0077. The device is packaged in a 4-pin R-PDSO-N4 package and has a maximum output current of 0.08A. It is a fixed-adjustability regulator with a voltage tolerance of 2%.
Torex XC6215B1227R-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.8 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0077 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6215B1227R-G to view detailed technical specifications.
No datasheet is available for this part.