The XC6215B3327R-G is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.1A. It has a maximum input voltage of 7V and a maximum voltage tolerance of 2%. The device is packaged in a 4-terminal R-PDSO-N4 package and has a maximum operating temperature range of -40 to 85 degrees Celsius. It is a fixed linear voltage regulator, meaning its output voltage is not adjustable.
Torex XC6215B3327R-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.32 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0109 |
| Load Regulation-Max | 0.07 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6215B3327R-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.