
The XC6215B332MR-G is a 3.3V fixed linear voltage regulator from Torex with a maximum output current of 0.1A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 7V. The regulator has a fixed output voltage of 3.3V with a dropout voltage of 0.32V. It is available in a TSOP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Torex XC6215B332MR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6215B332MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.32 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0109 |
| Load Regulation-Max | 0.07 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6215B332MR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.