The XC6216B331ER-G is a 3.3V linear voltage regulator with a maximum output current of 150mA. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 28V. The device is packaged in a USP-6 package and has a fixed output voltage of 3.3V with a dropout voltage of 1.3V. It exhibits a maximum line regulation of 0.2247% and a maximum load regulation of 0.09%.
Torex XC6216B331ER-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 5.3 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.2247 |
| Load Regulation-Max | 0.09 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.