The XC6216B802MR-G is a linear voltage regulator LDO with a nominal output voltage of 8V, maximum output current of 0.15A, and maximum operating temperature of 125C. It is packaged in a SOT-25, 5 PIN package. The device has 5 terminals and operates over an input voltage range of 10V to 28V. The output voltage is regulated to 8V with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Torex XC6216B802MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 10 |
| Output Voltage1-Min | 7.84 |
| Output Voltage1-Max | 8.16 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.