Torex XC6216C202PR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F6 |
| Output Current1-Max | 0.05 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6216C202PR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.