Fixed Positive Standard Regulator, 8.8VPDSO3, SOT-223, 4 PIN
Torex XC6216D882FR-G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 10.8 |
| Output Voltage1-Min | 8.624 |
| Output Voltage1-Max | 8.976 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6216D882FR-G to view detailed technical specifications.
No datasheet is available for this part.