The XC6217B342GR-G is a linear voltage regulator with a fixed output voltage of 3.4V and a maximum output current of 0.25A. It operates from an input voltage range of 3.9V to 6V and has a maximum operating temperature of 85°C. The device is packaged in a USP-4 package and is suitable for use in applications where a stable and efficient voltage supply is required. The XC6217B342GR-G is a member of the Torex family of power management ICs and is designed to provide a reliable and efficient voltage regulation solution.
Torex XC6217B342GR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.9 |
| Output Voltage1-Min | 3.281 |
| Output Voltage1-Max | 3.485 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.08 |
| Output Voltage1-Nom | 3.4 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 142.8 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6217B342GR-G to view detailed technical specifications.
No datasheet is available for this part.