This 5-pin SOT-25 linear voltage regulator is a fixed output voltage device with a nominal output voltage of 1.7V and a maximum output current of 150mA. The input voltage range is from 2V to 6V, and the device is compliant with RoHS standards. The package type is antimony and halogen free, and the device is suitable for use in applications where a low dropout voltage is required.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.666 |
| Output Voltage1-Max | 1.734 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 1.7 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.01462 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |