Fixed positive LDO regulator offering a stable 3.3V output voltage with a maximum dropout voltage of 0.655V. This 5-terminal CMOS integrated circuit operates with an input voltage range of 1.6V to 6V and supports a maximum output current of 1A. Packaged in a compact SOT-89 (R-PDSO-F5) with dimensions of 4.5mm length and 2.5mm width, it features a single function and an operating temperature range up to 125°C. The component is antimony and halogen-free, adhering to RoHS compliance.
Torex XC6220B331PR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.655 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6220B331PR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.