The XC6221A08AMR-G is a linear voltage regulator from Torex with a single function and 5 terminals. It operates within an input voltage range of 1.6V to 6V and provides a nominal output voltage of 0.85V. The maximum output current is 0.2A. The device is packaged in a RoHS compliant, antimony and halogen free SOT-25 package with 5 pins.
Torex XC6221A08AMR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 0.82 |
| Output Voltage1-Max | 0.88 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 0.85 |
| Dropout Voltage1-Max | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6221A08AMR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.