This is a linear voltage regulator LDO with a single output voltage of 2.85V and a maximum output current of 250mA. It has a maximum input voltage of 6V and a minimum input voltage of 1.6V. The regulator has a fixed output voltage and a maximum dropout voltage of 170mV. It is available in a 4-pin USP-4 package, which is ROHS compliant. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.095 |
| Output Voltage1-Nom | 2.85 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0151 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |