The XC6221A322MR is a low dropout linear voltage regulator from Torex. It has a nominal output voltage of 3.2V and can supply up to 250mA of current. The device is available in a 5-pin SOT-25 package and is compliant with ROHS regulations. The operating temperature range is not specified, but it is suitable for use in a variety of applications requiring a stable voltage supply.
Torex XC6221A322MR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 3.136 |
| Output Voltage1-Max | 3.264 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 3.2 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.