
The XC6221A332MR-G is a 3.3V linear voltage regulator with a maximum output current of 250mA. It operates within a temperature range of -40°C to 85°C and is packaged in a halogen-free, RoHS-compliant SOT-25 package. The device has a fixed output voltage of 3.3V with a dropout voltage of 0.08V and a maximum dropout voltage of 0.14V. It also features a maximum line regulation of 0.01452 and a maximum load regulation of 0.04. The input voltage range is from 1.6V to 6V, and the absolute maximum input voltage is 6.5V.
Torex XC6221A332MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.08 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.01452 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6221A332MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.