The XC6221B122NR-G is a 1.2V linear voltage regulator from Torex. It has a maximum output current of 0.25A and is available in a SSOT-24 package. The input voltage range is from 1.6V to 6V. The device is RoHS compliant and antimony and halogen free. It is suitable for use in applications requiring a stable 1.2V output voltage.
Torex XC6221B122NR-G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.17 |
| Output Voltage1-Max | 1.23 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6221B122NR-G to view detailed technical specifications.
No datasheet is available for this part.