The XC6221B132MR-G is a 5-pin linear voltage regulator from Torex with a JEDEC package code of R-PDSO-G5. It has a width of 1.6mm and a length of 2.9mm. The device operates within an input voltage range of 1.6V to 6V and provides an output voltage of 1.3V with a maximum output current of 0.25A. The dropout voltage is maximally 0.41V. The device is compliant with ROHS regulations and is packaged in a halogen-free, antimony-free SOT-25 package.
Torex XC6221B132MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.27 |
| Output Voltage1-Max | 1.33 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 1.3 |
| Dropout Voltage1-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.