The XC6221B152MR is a linear voltage regulator with a nominal output voltage of 1.5V and a maximum output current of 0.25A. It is available in a ROHS compliant SOT-25 package with 5 pins. The device has a maximum input voltage of 6V and an absolute maximum input voltage of 6.5V. It features a fixed output voltage with a nominal dropout voltage of 0.18V and a maximum dropout voltage of 0.29V. The regulator has a maximum line regulation of 0.012% and a voltage tolerance of 2%.
Torex XC6221B152MR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.18 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.012 |
| Dropout Voltage1-Max | 0.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.