The XC6221B28AGR-G is a linear voltage regulator with a fixed output voltage of 2.85V. It has a maximum output current of 250mA and a voltage tolerance of 2%. The device is packaged in a 4-pin R-PDSO-N4 package and is compliant with RoHS and USP-4 standards. The operating temperature range is not specified, but it is likely suitable for general-purpose use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Torex XC6221B28AGR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.095 |
| Output Voltage1-Nom | 2.85 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0151 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6221B28AGR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.