Fixed positive LDO regulator offering a stable 3.3V output voltage with a maximum output current of 0.25A. Features a low dropout voltage of 0.14V at 250mA, ensuring efficient power delivery. Operates within an input voltage range of 1.6V to 6V, with an absolute maximum input of 6.5V. Designed with 5 terminals in a compact PDSO5 (SOT-25) package, measuring 1.6mm width and 2.9mm length. Exhibits excellent line and load regulation, with maximum values of 0.01452% and 0.04% respectively. Suitable for operation across a wide temperature range from -40°C to 85°C.
Torex XC6221B332MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.08 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.01452 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6221B332MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.