The XC6222B181ER-G is a 6-pin dual output low dropout (LDO) voltage regulator from Torex. It has a nominal output voltage of 1.8V and a maximum dropout voltage of 0.35V. The regulator can handle a maximum output current of 0.7A and has a maximum input voltage of 6.5V. It is available in a HVSON package with a width of 1.8mm and a length of 2mm. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Torex XC6222B181ER-G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.78 |
| Output Voltage1-Max | 1.82 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0067 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |