The XC6222B181PR-G is a 1.8V linear voltage regulator from Torex with a maximum output current of 0.7A. It operates within a temperature range of -40°C to 85°C and is packaged in a halogen-free, RoHS-compliant SOT-89 package. The device has a fixed output voltage and a dropout voltage of 0.22V at 0.7A. It can handle an input voltage range of 1.7V to 6V and is suitable for use in applications requiring a stable 1.8V output.
Torex XC6222B181PR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.78 |
| Output Voltage1-Max | 1.82 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 1.1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0067 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6222B181PR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.