
The XC6222B281MR-G is a 5-pin SOT-25 linear voltage regulator from Torex. It operates within a 1.7V to 6V input voltage range and provides a fixed 2.8V output voltage with a maximum output current of 0.7A. The dropout voltage is maximally 260mV. The device is packaged in an antimony and halogen-free, RoHS compliant SOT-25 package with 5 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Torex XC6222B281MR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Torex XC6222B281MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.772 |
| Output Voltage1-Max | 2.828 |
| Output Current1-Max | 0.7 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6222B281MR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.