The XC6222B301MR-G is a 3V linear voltage regulator with a maximum output current of 0.7A. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a RoHS compliant SOT-25 package with 5 pins. It is a fixed voltage regulator with a nominal output voltage of 3V and a dropout voltage of 0.12V. The input voltage range is from 1.7V to 6V, and the maximum input voltage is 6.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Torex XC6222B301MR-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.7 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0075 |
| Load Regulation-Max | 0.085 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6222B301MR-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.