The XC6222C401MR-G is a 1.7V to 6V linear voltage regulator with a nominal output voltage of 4V and a maximum output current of 0.7A. It is packaged in a halogen-free, RoHS-compliant SOT-25 package with 5 pins. The device is suitable for use in a variety of applications, including those requiring a stable voltage supply. The operating temperature range is not specified in the provided data.
Torex XC6222C401MR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.96 |
| Output Voltage1-Max | 4.04 |
| Output Current1-Max | 0.7 |
| Output Voltage1-Nom | 4 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6222C401MR-G to view detailed technical specifications.
No datasheet is available for this part.