The XC6222D351PR-G is a 3.5V linear voltage regulator from Torex. It has a maximum output current of 0.7A and a dropout voltage of 0.2V. The device is packaged in a halogen-free, RoHS-compliant SOT-89 package with 5 pins. It operates over a wide input voltage range of 1.7V to 6V and is suitable for use in a variety of applications.
Torex XC6222D351PR-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.465 |
| Output Voltage1-Max | 3.535 |
| Output Current1-Max | 0.7 |
| Output Voltage1-Nom | 3.5 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.