The XC6222D481ER-G is a 6-terminal dual linear voltage regulator from Torex. It operates from an input voltage range of 1.7V to 6V and provides a regulated output voltage of 4.8V. The device can supply a maximum output current of 0.7A. The regulator is packaged in a R-PDSO-N6 package, which is an antimony and halogen-free, RoHS-compliant, and USP-6 package type. The operating temperature range of the device is not specified in the provided data.
Torex XC6222D481ER-G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 4.752 |
| Output Voltage1-Max | 4.848 |
| Output Current1-Max | 0.7 |
| Output Voltage1-Nom | 4.8 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.